Littelfuse S6025L

Diode, Scr, Standard, Vr 600V, If 25A, Pkg TO-220 (isolated), Config Thyristor, Vf 1.6V
$ 1.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6025L.

Farnell

Datasheet9 pages12 years ago

IHS

element14 APAC

Littelfuse SCT

Future Electronics

CAD Models

Download Littelfuse S6025L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.93
$ 1.87
Stock
54,689
218,238
Authorized Distributors
3
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
40 mA
50 mA
Leakage Current
1 mA
1 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6025L provided by its distributors.

DIODE, SCR, STANDARD, VR 600V, IF 25A, PKG TO-220 (ISOLATED),CONFIG THYRISTOR, VF 1.6V
DIODE,SCR, S6025L, TO-220AB, NON-SENSITIVE GATE 25.0A 600V
Thyristor SCR 600V 350A 3-Pin(3+Tab) TO-220AB Isolated Bulk
THYRISTOR, 25A, 600V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 35mA; Current It av: 25A; On State RMS Current IT(rms): 25A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S6025L.