Littelfuse S6020LTP

S6020L Series 20 A 600 V Uni-Directional SCR Thyristor - TO-220AB Isolated
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6020LTP.

IHS

Datasheet9 pages5 years ago

Farnell

Littelfuse SCT

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-6.92%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.35
$ 1.37
Stock
56,016
63,960
Authorized Distributors
6
1
RMS Current (Irms)
20 A
20 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
40 mA
40 mA
Leakage Current
1 mA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220
Mount
Through Hole
Through Hole
Forward Voltage
-
1.6 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S6020LTP provided by its distributors.

S6020L Series 20 A 600 V Uni-Directional SCR Thyristor - TO-220AB Isolated
THYRISTOR, SCR, STANDARD RECOVERY, THROUGH HOLE, 600V, 20A, TO220-3 ISOLATED TAB
SCR 600V 20A(RMS) 300A 3-Pin(3+Tab) TO-220AB Isolated Tube
THYRISTOR, 20A, 600V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 30mA; Current It av: 20A; On State RMS Current IT(rms): 20A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN