Littelfuse S6020L

Thyristor SCR 600V 300A 3-Pin(3+Tab) TO-220AB Isolated Bulk
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6020L.

IHS

Datasheet9 pages12 years ago
Datasheet12 pages22 years ago

element14 APAC

Littelfuse SCT

Fuses Unlimited

RS (Formerly Allied Electronics)

CAD Models

Download Littelfuse S6020L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.37
$ 1.35
Stock
63,960
56,016
Authorized Distributors
1
6
RMS Current (Irms)
20 A
20 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
40 mA
40 mA
Leakage Current
2 mA
1 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S6020L provided by its distributors.

Thyristor SCR 600V 300A 3-Pin(3+Tab) TO-220AB Isolated Bulk
LITTELFUSE - S6020L - SCR THYRISTOR, 20A, 600V, TO-220
Silicon Controlled Rectifier, 20A I(T)RMS, 20A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
SCR Thyristor; SCR Type:Standard Gate; P
Sxx20x/Sxx25x Series - 20 Amp Standard SCRs, 600V, RoHS
Littelfuse SCT
NON-SENSITIVE GATE 20.0A 600V | Littelfuse S6020L
THYRISTOR, 20A, 600V, TO-220; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:30mA; Current It av:20A; On State RMS Current IT(rms):20A; Peak Non Rep Surge Current Itsm 50Hz:255A; Holding Current Max Ih:40mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:300A; Package / Case:TO-220; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S6020L.