Littelfuse S6016NTP

Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6016NTP.

Newark

Datasheet8 pages12 years ago

Mouser

Burklin Elektronik

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.44
$ 1.486
Stock
32,237
30,523
Authorized Distributors
6
6
RMS Current (Irms)
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
40 mA
40 mA
Leakage Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S6016NTP provided by its distributors.

Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA
SCR NON-SENS 600V 16A TO-263
SCR TO263 600V 16A STD THY
TVS SCR's 16A 600V
Scr Thyristor, 600V; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:30Ma; Average On State Current:10A; On State Rms Current:16A; Thyristor Case Style:To-263Ab; No. Of Pins:3Pins; Holding Current Max:40Ma Rohs Compliant: Yes |Littelfuse S6016NTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN