Littelfuse S6016NRP

Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6016NRP.

Newark

Datasheet8 pages12 years ago
Datasheet12 pages20 years ago

Burklin Elektronik

LKR

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.486
$ 1.44
Stock
31,363
43,057
Authorized Distributors
6
6
RMS Current (Irms)
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
40 mA
40 mA
Leakage Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6016NRP provided by its distributors.

Silicon Controlled Rectifier, 16A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA
30mA 10A 16A 188A,225A 600V 10¦ÌA 1.5V TO-263 4.78mm
SCR NON-ISOLATED 600V 16A D2 PAK
Scr Thyristor, 1A, 600V, To-263Aa; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:30Ma; Average On State Current:10A; On State Rms Current:16A; No. Of Pins:3Pins; Peak Non Repetitive Surge Current:188A; Msl:- Rohs Compliant: Yes |Littelfuse S6016NRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN