Littelfuse S6012DTP

Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6012DTP.

IHS

Datasheet10 pages5 years ago

Newark

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+40.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.11
$ 1.587
Stock
71,880
67,987
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
40 mA
40 mA
Leakage Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
1.6 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S6012DTP provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA
20mA 7.6A 12A 100A,120A 600V 10¦ÌA 1.5V TO-252 2.39mm
SCR 600V 12A(RMS) 120A 3-PIN DPAK
Scr Thyristor, 7.6A, 600V, To-252; Current It Av:7.6A; Gate Trigger Current Max, Igt:20Ma; Gate Trigger Voltage Max Vgt:1.5V; Holding Current Max Ih:40Ma; No. Of Pins:3; On State Rms Current It(Rms):12A; Package/Case:To-252 D-Pak Rohs Compliant: Yes |Littelfuse S6012DTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN