Littelfuse S6012DRP

Szz12x Series 600 V 12 A Uni-Directional Standard SCR Thyristor - TO-252
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6012DRP.

IHS

Datasheet10 pages5 years ago

Future Electronics

Farnell

Newark

Fuses Unlimited

Inventory History

3 month trend:
+32.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.587
$ 1.11
Stock
67,987
71,880
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
40 mA
40 mA
Leakage Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S6012DRP provided by its distributors.

Szz12x Series 600 V 12 A Uni-Directional Standard SCR Thyristor - TO-252
Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA
SCR 600V 12A(RMS) 120A 3-Pin(2+Tab) DPAK T/R
20mA 7.6A 12A 100A,120A 600V 10¦ÌA 1.5V TO-252 2.39mm
SCR NON-SENS 600V 12A TO-252AA
SCR THYRISTOR, 12A, 600V, TO-252AA; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 20mA; Current It av: 7.6A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-252AA; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 100A; Holding Current Max Ih: 40mA; Gate Trigger Voltage Max Vgt: 1.5V; Operating Temperature Max: 125°C; Product Range: Sxx12x Series; MSL: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN