Littelfuse S4025LTP

SCR 400V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube / SCR 400V 25A TO220 ISO
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4025LTP.

IHS

Datasheet9 pages5 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-17.39%

CAD Models

Download Littelfuse S4025LTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.59
$ 8.29
Stock
169,535
1,043,917
Authorized Distributors
6
1
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
50 mA
40 mA
Leakage Current
1 mA
1 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
-
1.6 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S4025LTP provided by its distributors.

SCR 400V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Isolated Tube / SCR 400V 25A TO220 ISO
SXX25X Series 400 V 25 A Half Wave Uni-Directional Thyristor SCR - TO-220
40mA 35mA 400V TO-220AB Thyristors (SCR)/Modules ROHS
Silicon Controlled Rectifier, 25A I(T)RMS, 16mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
35mA 16A 25A 300A,350A 400V 10¦ÌA 1.5V TO-220
Sxx20x/Sxx25x Series - 25 Amp Standard SCRs, 400V, RoHS
Littelfuse SCT
Scr Thyristor, 25A, 400V, To-220Ab-3; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:35Ma; Average On State Current:16A; On State Rms Current:25A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse S4025LTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4025LTP.