Littelfuse S4025L

Diode, Scr, S4025L, TO-220AB, Non-sensitive Gate 25.0A 400V
$ 8.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4025L.

IHS

Datasheet9 pages12 years ago
Datasheet12 pages22 years ago

Newark

Fuses Unlimited

Littelfuse SCT

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.29
$ 1.59
Stock
1,043,917
182,731
Authorized Distributors
1
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
40 mA
50 mA
Leakage Current
1 mA
1 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse S4025L provided by its distributors.

DIODE,SCR, S4025L, TO-220AB, NON-SENSITIVE GATE 25.0A 400V
Thyristor SCR 400V 350A 3-Pin(3+Tab) TO-220AB Isolated Bulk
Silicon Controlled Rectifier, 25A I(T)RMS, 25A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
S4025L, THYRISTOR, 400V 25A, 35000UA 3-PIN, TO-220AB
Sxx20x/Sxx25x Series - 25 Amp Standard SCRs, 400V, RoHS
Littelfuse SCT
SCRs 1-70 AMPS NON-SENSITIVE GATE
SCR, 400V, 25A, TO220AB ISOLATED; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:35mA; Current It av:16A; On State RMS Current IT(rms):25A; Peak Non Rep Surge Current Itsm 50Hz:300A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220IS; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:255A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4025L..