Littelfuse RXEF050-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm T/R
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF050-2.

Newark

Datasheet10 pages7 years ago
Datasheet28 pages15 years ago

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-36.36%

CAD Models

Download Littelfuse RXEF050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.204
$ 0.204
Stock
412,413
773,027
773,027
Authorized Distributors
6
6
6
Hold Current
500 mA
500 mA
500 mA
Trip Current
1 A
1 A
1 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
500 mΩ
500 mΩ
500 mΩ
Time to Trip
-
4 s
4 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse RXEF050-2 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm T/R
PTC Resettable Fuse, 0.5ohm, Through Hole Mount
RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 40A 72V T/R
Avnet Japan
Fuse, Ptc Reset, 72V, 500Ma, Radial, Full Reel; Rango De Producto:Serie Polyswitch Rxef; Corriente De Retención:500Ma; Corriente De Desconexión:1A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Cantidad De Rollos:3000 |Littelfuse RXEF050-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF050-2.