Littelfuse RXEF050

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VAC/72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 13.7mm Bag
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF050.

Farnell

Datasheet10 pages7 years ago

element14 APAC

JRH Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-10.87%

CAD Models

Download Littelfuse RXEF050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.272
$ 0.272
Stock
772,587
409,413
409,413
Authorized Distributors
6
6
6
Hold Current
500 mA
500 mA
500 mA
Trip Current
1 A
1 A
1 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
500 mΩ
500 mΩ
500 mΩ
Time to Trip
4 s
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse RXEF050 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VAC/72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 13.7mm Bag
PTC Resettable Fuse, 0.5ohm, Through Hole Mount
RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
FUSE, PTC RESET, 72V, 500mA, RADIAL; Product Range: PolySwitch RXEF Series; Voltage Rating: 72VDC; Holding Current: 500mA; Trip Current: 1A; Time to Trip: 4s; Fuse Shape: Round; Current Rating Max: 40A; Lead 04H8118
Fuse, Ptc Reset, 72V, 500Ma, Radial; Rango De Producto:Serie Polyswitch; Corriente De Retención:500Ma; Corriente De Desconexión:1A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse RXEF050
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 770 / Voltage Rating V = 72 / Wire Diameter mm = 0.51 / Resistance Min. mOhm = 50 / Trip Current A = 1 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 4 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF 050
  • RXEF-050
  • RXEF050.