Littelfuse RUEF300-2

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF300-2.

IHS

Datasheet8 pages7 years ago

Sager Electronics

Future Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+143%

CAD Models

Download Littelfuse RUEF300-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.266
$ 0.266
Stock
78,459
296,869
296,869
Authorized Distributors
6
6
6
Hold Current
3 A
3 A
3 A
Trip Current
6 A
6 A
6 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
20 mΩ
20 mΩ
20 mΩ
Time to Trip
-
10.8 s
10.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse RUEF300-2 provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
PTC RESET FUSE 30V 3A RADIAL / Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.02ohm, Through Hole Mount
RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Fuse, Resettable Ptc, 30Vdc, 3A, Thd; Thermistor Mounting:Through Hole; Product Range:Polyswitch Ruef Series; Holding Current:3A; Tripping Current:6A; Voltage Rating:30Vdc; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Littelfuse RUEF300-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUEF3002