Littelfuse RUEF185-2

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF185-2.

IHS

Datasheet8 pages7 years ago

Future Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+13.59%

Alternate Parts

Price @ 1000
$ 0.221
$ 0.27
Stock
203,510
17,586
Authorized Distributors
6
3
Hold Current
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
Max Voltage Rating (DC)
-
-
Max Current Rating
100 A
100 A
Resistance
30 mΩ
30 mΩ
Time to Trip
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse RUEF185-2 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm T/R
PTC RESET FUSE 30V 1.85A RADIAL / Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
RUEF Series 30 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 100A 30V T/R
FUSE, PTC RESET, 30V, 1.85A, RADIAL, FULL REEL; Product Range:PolySwitch RUEF Series; Voltage Rating:30VDC; Holding Current:1.85A; Trip Current:3.7A; Time to Trip:8.7s; Fuse Shape:Rectangular; Current Rating Max:100A; Di
Fuse, Ptc Reset, 30V, 1.85A, Radial, Full Reel; Rango De Producto:Serie Polyswitch Ruef; Corriente De Retención:1.85A; Corriente De Desconexión:3.7A; Tensión Nominal:30Vdc; Thermistor Mounting:Orificio Pasante; Longitud:15.7Mm |Littelfuse RUEF185-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN