Littelfuse RUEF185-1

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Loose
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF185-1.

IHS

Datasheet2 pages9 years ago

Littelfuse SCT

Inventory History

3 month trend:
+23.66%

CAD Models

Download Littelfuse RUEF185-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.221
Stock
19,011
246,660
Authorized Distributors
3
6
Hold Current
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
Max Voltage Rating (DC)
-
-
Max Current Rating
100 A
100 A
Resistance
30 mΩ
30 mΩ
Time to Trip
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse RUEF185-1 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Loose
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
RUEF Series - 30V PolySwitch Lead-Free Radial Leaded Resettable PPTC, 30V, 1.85A
Littelfuse SCT
PTC RESET FUSE 30V 1.85A RADIAL
Radial Leaded Resettable Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN