Littelfuse Q8025L6TP

ALTERNISTORS 25AMP 800V TO-220A / TRIAC 800V 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q8025L6TP.

Farnell

Datasheet11 pages5 years ago

LKR

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+21.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.915
$ 14.43
Stock
178,227
42,546
Authorized Distributors
6
2
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
100 mA
80 mA
Leakage Current
-
3 mA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q8025L6TP provided by its distributors.

ALTERNISTORS 25AMP 800V TO-220A / TRIAC 800V 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
QXX25XX Series 800 V 25 A 80 mA B-Directional Snubberless Alternistor Triac
Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB
Triacs; LITTELFUSE; Q8025L6TP; 25 A; TO-220-3; Single; 100 mA
80mA 25A 1.8V 208A,250A 800V 10¦ÌA 1.3V TO-220AB-L
Altnstr 800V 25A 80,80,80 Ma To220 Iso/ Tube |Littelfuse Q8025L6TP
Qxx25xx/Qxx25xHx Series - 25 Amp Standard & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
TRIAC ALTERNSTR 800V 25A TO220AB
80mA 25A Two-way thyristor- TO-220 TRIACs ROHS
TRIAC, 800V, 25A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 25A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 80mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN