Littelfuse Q8025L6

Thyristor TRIAC 800V 250A 3-Pin(3+Tab) TO-220AB Isolated Bulk
$ 14.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q8025L6.

Farnell

Datasheet11 pages11 years ago
Datasheet11 pages10 years ago

IHS

Fuses Unlimited

Newark

Littelfuse SCT

CAD Models

Download Littelfuse Q8025L6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.43
$ 2.915
Stock
42,529
178,226
Authorized Distributors
2
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
80 mA
100 mA
Leakage Current
3 mA
-
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse Q8025L6 provided by its distributors.

Thyristor TRIAC 800V 250A 3-Pin(3+Tab) TO-220AB Isolated Bulk
Q8025L6 , TRIAC, 800V 25A, GATE TRIGGER 1.3V 80MA, 3-PIN TO-220AB
TRIAC, 25A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 25A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 80mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate
Alternistor Triacs, 800V, 25A, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:800V; Corriente De Trigger Compuerta Máx. (Qi), Igt:80Ma; Corriente Rms De Encendido It(Rms):25A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:208A |Littelfuse Q8025L6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8025L6.