Triac, 600V, 1A, To-92; Peak Repetitive Off State Voltage:600V; On State Rms Current:1A; Triac Case Style:To-92; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:16.7A; Holding Current Max:15Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q601E3