STMicroelectronics Z0109MA 1AA2

600V, 1A, 4 Quadrant Logic Level Triac, TO-92, Rohs Compliant, Plastic PACKAGE-3
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0109MA 1AA2.

STMicroelectronics

Datasheet12 pages16 years ago
Datasheet9 pages21 years ago

Future Electronics

Mouser

TME

Inventory History

3 month trend:
-58.72%

CAD Models

Download STMicroelectronics Z0109MA 1AA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.152
$ 0.152
Stock
805,403
532,965
532,965
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
10 mA
10 mA
10 mA
Leakage Current
-
500 µA
500 µA
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics Z0109MA 1AA2 provided by its distributors.

600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Thyristor TRIAC 600V 8.5A 3-Pin TO-92 Bulk
Z01 Series 600 Vdrm 1 A Through Hole Standard Triacs - TO-92
10mA Gate Sensitivity 1A 1.56V 8A, 8.5A 600V 5μA 1.3V TO-92-3 TH
TRIAC SENS GATE 600V 1A TO92-3
10mA 10mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS
10mA 1A -High Speed TO-92 TRIACs ROHS
Thyristor |Stmicroelectronics Z0109MA 1AA2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-0109MA1AA2
  • Z0109MA-1AA2
  • Z0109MA1AA2