Littelfuse Q6012LH5TP

Q Series 600 V 12 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins
$ 1.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6012LH5TP.

Farnell

Datasheet8 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 1.581
$ 1.93
$ 1.93
Stock
54,263
54,396
54,396
Authorized Distributors
6
1
1
RMS Current (Irms)
12 A
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
50 mA
50 mA
50 mA
Leakage Current
10 µA
10 µA
10 µA
Case/Package
TO-220-3
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2003-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6012LH5TP provided by its distributors.

Q Series 600 V 12 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins
Qxx12xHx Series - 12 Amp Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
TRIAC 600V 120A 3-Pin(3+Tab) TO-220AB Isolated Tube
Altnstr 600V 12A 50-50-50 Ma To220 Iso/ Tube |Littelfuse Q6012LH5TP
50mA 12A 1.6V 110A,120A 600V 10¦ÌA 1.3V TO-220
TRIAC ALTERNISTOR 600V 12A TO220
TRIAC, 600V, 12A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 12A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN