Littelfuse Q6012LH5

Q6012LH5 TRIAC 600V 12A Gate Trigger 1.3V 50mA 3-Pin TO-220
$ 1.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6012LH5.

IHS

Datasheet8 pages11 years ago
Datasheet9 pages22 years ago

Farnell

Fuses Unlimited

Littelfuse SCT

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.93
$ 1.581
$ 1.581
Stock
54,396
54,263
54,263
Authorized Distributors
1
6
6
RMS Current (Irms)
12 A
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
50 mA
50 mA
50 mA
Leakage Current
10 µA
10 µA
10 µA
Case/Package
TO-220-3
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse Q6012LH5 provided by its distributors.

Q6012LH5 TRIAC 600V 12A Gate Trigger 1.3V 50mA 3-Pin TO-220
Qxx12xHx Series - 12 Amp Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
TRIAC ALTERNISTOR 600V 12A TO220
ALTERNISTOR TRIACS, 600V, 12A, TO-220
Alternistors 600V 12A 50-50-50mA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN