Littelfuse P6SMB9.1CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 7.78V, RoHS
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB9.1CA.

IHS

Datasheet6 pages4 years ago

TME

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-1.33%

CAD Models

Download Littelfuse P6SMB9.1CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.143
$ 0.143
Stock
35,327
29,986
29,986
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.1 V
91 V
91 V
Clamping Voltage
13.4 V
125 V
125 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
45.5 A
4.8 A
4.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB91CA
Diode TVS Single Bi-Dir 77.8V 600W Automotive AEC-Q101 2-Pin SMB T/R
BournsSMBJ78CA
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJ100 Series 600 W 162 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB9.1CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 7.78V, RoHS
Littelfuse SCT
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 86.5V 45.5A 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 7.78V 600W 2-Pin SMB T/R
7.78V 600W 45.5A 13.4V 8.65V SMB(DO-214AA) 2.24mm
TVS DIODE 7.78VWM 13.4VC DO214AA
TVS DIODE 77.8VWM 125VC DO214AA
Transient Suppressor Diode, single, bidirectional,7.78V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB9.1CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 7.78 / Clamping Voltage V = 13.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 45.5 / Breakdown Voltage Min. V = 8.65 / Breakdown Voltage Max. V = 9.55 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 50 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN