Littelfuse P6SMB39A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 33.3V, RoHS
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB39A.

Farnell

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
-41.45%

CAD Models

Download Littelfuse P6SMB39A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.441
$ 0.441
Stock
215,190
335,320
335,320
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39.05 V
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
57 A
57 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
12.2A 1Ã×A 49.9V 34.2V 30.8V 37.8V Unidirectional DO-214AA(SMBJ) TVS ROHS
Diode TVS Single Uni-Dir 33.3V 600W Automotive 2-Pin SMB T/R
onsemiP6KE39AG
600 Watt SUR40 Transient Voltage Suppressor, 39 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB39A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 33.3V, RoHS
Littelfuse SCT
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 37.1V 1muA 5W -55C~150C TJ
P6SMB Series 33.3 V 600 W UNI-Directional Transient Voltage Suppressor Diode
TVS DIODE, 600W, 33.3V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 37.1V; Breakdown Voltage Max: 41V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Tvs Diode, 600W, 39V, Do-214Aa; Breakdown Voltage Range:37.1V To 41V; Breakdown Voltage Vbr:37.1V; Clamping Voltage Vc Max:53.9V; Diode Case Style:Do-214Aa; Diode Type:Unidirectional Tvs; Filter Terminals:Surface Mount; No. Of Pins:2Rohs Compliant: Yes |Littelfuse P6SMB39A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 53.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 11.3 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB39A.