Littelfuse P6KE9.1A-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE9.1A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.149
$ 0.264
Stock
27,919
123,415
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
9.1 V
9.1 V
Clamping Voltage
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
45.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsP6SMB9.1A
Dio Tvs Vbd 9.1V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB9.1A
LittelfuseP6KE91A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
600 Watt SUR40 Transient Voltage Suppressor, 91 V, Unidirectional
600 Watt SMB Transient Voltage Suppressor, 91 V, Unidirectional
LittelfuseSMBJ6.0A
SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSMBJ64A
SMBJ Series 5 W 78.6 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Littelfuse P6KE9.1A-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE9.1A-B
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS DIODE 7.78VWM 13.4V DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN