Littelfuse P6KE62CA

P6KE Series 85 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE62CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

Farnell

LKR

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-58.70%

CAD Models

Download Littelfuse P6KE62CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ48CA
TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ48CA-13-F
SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB62CA
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMB62CA

Descriptions

Descriptions of Littelfuse P6KE62CA provided by its distributors.

P6KE Series 85 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
7.2A 600W 85V 58.9V Bidirectional 53V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
Tvs-Diode, 5W, 53V, Bi-Directional, Do-15; Product Range:P6Ke Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:53V; Clamping Voltage Max:85V; Diode Case Style:Do-15; No. Of Pins:2Pins; Minimum Breakdown Voltage:58.9V Rohs Compliant: Yes |Littelfuse P6KE62CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN