Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6KE130A-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE130A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse P6KE130A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.172
$ 0.172
Stock
52,470
121,237
121,237
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
130 V
130 V
130 V
Clamping Voltage
179 V
179 V
179 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsSMBJ100A
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ100A-13-F
SMBJ Series 100 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ100A-13
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMBJ120A
TVS Diode, Unidirectional, 600W 3.1A 193V 133V SMB(DO-214AA), SMD, 2.4mm H
LittelfuseSMBJ130A
2.9A 600W 209V 144V Unidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ120A
SMBJ Series 133 V 600 W Surface Mount Unidirectional TVS Diode -DO-214AA

Descriptions

Descriptions of Littelfuse P6KE130A-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE130A-B
ESD Suppressors / TVS Diodes 6000W 111V Uni-Directional
TVS Diode 600W UL Axial Uni 5%
TVS DIODE 111VWM 179VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN