Littelfuse SMBJ120A

SMBJ Series 133 V 600 W Surface Mount Unidirectional TVS Diode -DO-214AA
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ120A.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Littelfuse SCT

Electro Sonic

Inventory History

3 month trend:
-28.32%

CAD Models

Download Littelfuse SMBJ120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.131
$ 0.131
Stock
222,190
641,637
641,637
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
140 V
143 V
143 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.1 A
3.1 A
3.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ120A
TVS Diodes - Transient Voltage Suppressors 120V 600W SMB Unidirectional
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Littelfuse SMBJ120A provided by its distributors.

SMBJ Series 133 V 600 W Surface Mount Unidirectional TVS Diode -DO-214AA
TVS Diode, Unidirectional, 120V 600W 3.1A 193V 133V SMB (DO-214AA) SMD, 2.61mm H
TVS DIODE, 600W, 120V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 120V; Clamping Voltage Vc Max: 193V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 120 / Clamping Voltage V = 193 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 3.1 / Breakdown Voltage Min. V = 133 / Breakdown Voltage Max. V = 147 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ120A.