Littelfuse P6KE120CA

P6KE Series 165 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE120CA.

IHS

Datasheet6 pages5 years ago

LKR

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-6.23%

CAD Models

Download Littelfuse P6KE120CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SMBJ9.0CA-13-F
Tvs Diode, 600W, 9V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ9.0CA-13-F
LittelfuseSMBJ130CA
2.9A 600W 209V 144V Bidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ100CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 162V 5muA 600W 150C
BournsSMBJ100CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 128V 5muA 600W -55C~150C TJ
BournsSMBJ110CA
3.4A 600W 177V 122V Bidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ110CA
Transient Suppressor Diode,single,bidirectional,110V V(Rwm),do-214Aa / Smb Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse P6KE120CA provided by its distributors.

P6KE Series 165 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
3.7A 165V 600W 114V 102V DO-204AL ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 102V 600W 2-Pin DO-15 T/R
TVS Diode, Bi-Directional, 102V, 3.7A, DO-204AC
600 W BIDIRECTIONAL SILICON TVS DIODE
TVS DIODE AXIAL LEAD - P6KE120CA T&R
TVS DO-15 175DEG 102V 600W BIDIR
TVS DIODE 102VWM 165VC DO204AC
Transient Suppressor Diode, single, bidirectional,102V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE120CA
102V 600W 3.7A 165V 114V DO-15,DO-204AC
TVS DIODE, BIDIR, 102V, DO-15; Product Range:P6KE Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:102V; Clamping Voltage Max:165V; Diode Case Style:DO-15 (DO-204AC); No. of Pins:2Pins; Minimum Breakdown Volt

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN