Littelfuse P4SMA82A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 70.1V, DO-214AC, RoHS
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA82A.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P4SMA82A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.139
$ 0.139
Stock
5,029,566
152,710
152,710
Authorized Distributors
6
6
6
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
82 V
8.2 V
8.2 V
Clamping Voltage
113 V
12.1 V
12.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.6 A
33.9 A
33.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseSMAJ8.5A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 94.4V 27.8A 3.3W -65C~150C TJ
LittelfuseSMAJ6.0
Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
BournsSMBJ7.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 95.8V 100muA 600W -55C~150C TJ
LittelfuseSA6.0
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
600 Watt SMB Transient Voltage Suppressor, 82 V, Unidirectional
BournsSMCJ7.5A
Dio Tvs Vwm 7.5V 1.5Kw Unidir Smc Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse P4SMA82A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 70.1V, DO-214AC, RoHS
Littelfuse SCT
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 77.9V 3.6A 400W -65C~150C TJ
TVS Diode Single Uni-Dir 70.1V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, unidirectional,70.1V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA82A
70.1V 400W 3.6A 113V 77.9V SMA(DO-214AC) 2.09mm
TVS DIODE 70.1VWM 113V DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 70.1 / Clamping Voltage V = 113 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 3.6 / Breakdown Voltage Min. V = 77.9 / Breakdown Voltage Max. V = 86.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN