Littelfuse P4SMA7.5CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 6.4V, DO-214AC, RoHS
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA7.5CA.

IHS

Datasheet6 pages3 years ago

Future Electronics

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
+61.43%

CAD Models

Download Littelfuse P4SMA7.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.191
$ 0.191
Stock
161,085
28,704
28,704
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
7.5 V
7.5 V
7.5 V
Clamping Voltage
11.3 V
11.3 V
11.3 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
36.3 A
3.9 A
3.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ6.0CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 400W -55C~150C TJ
BournsSMAJ7.5CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 400W -55C~150C TJ
LittelfuseP4KE7.5CA
P4KE Series 11.3 V 400 W Through Hole Bi-Directional TVS Diode - DO-41
LittelfuseSA7.5C
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseP4SMA9.1CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 7.78V, DO-214AC, RoHS
BournsSMBJ6.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 600W -55C~150C TJ

Descriptions

Descriptions of Littelfuse P4SMA7.5CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 6.4V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
ESD Suppressors / TVS Diodes 6.4V 400W 5% Bi-directional
Transient Suppressor Diode, single, bidirectional,6.4V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA7.5CA
6.4V 400W 36.3A 11.3V 7.13V SMA(DO-214AC) 2.09mm
TVS DIODE 6.4VWM 11.3VC DO214AC
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6.4 / Clamping Voltage V = 11.3 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 36.3 / Breakdown Voltage Min. V = 7.13 / Breakdown Voltage Max. V = 7.88 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 500 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN