Littelfuse P4SMA6.8A

P4SMA Series 400 W 6.8 V Uni-Directional Surface Mount TVS Diode - SMA
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA6.8A.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

element14 APAC

LKR

Inventory History

3 month trend:
-5.84%

CAD Models

Download Littelfuse P4SMA6.8A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.152
$ 0.152
Stock
321,115
5,045,114
5,045,114
Authorized Distributors
6
6
6
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
10.5 V
10.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
39 A
39 A
39 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ5.0A
TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins
Surface Mount TRANSZORB® Transient Voltage Suppressors | TVS DIODE 5V 9.2V DO214AC
BournsSMAJ6.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.67V 41A 400W -55C~150C TJ
BournsSMAJ6.5A
TVS Diode, SMAJ, Unidirectional, 6.5 V, 12.3 V, DO-214AC (SMA), 2 Pins
400 W 7.5 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode
LittelfuseSMAJ7.0A
SMAJ Series 400 W 8.6 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA6.8A provided by its distributors.

P4SMA Series 400 W 6.8 V Uni-Directional Surface Mount TVS Diode - SMA
TVS Diodes & ESD Suppressors; P4SMA6.8A; LITTELFUSE; 5.8 V; 10.5 V; 6.45 V; 6.45 V
DIODE, TVS, 400W, 6.8V, UNI, 5%, SMC; Product Range: P4SMA Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 10.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V
Diode, Tvs, 400W, 6.8V, Uni, 5%, Smc; Rango De Producto:Serie P4Sma; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:5.8V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2; Tensión De Breakdown Mín.:6.45V |Littelfuse P4SMA6.8A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5.8 / Clamping Voltage V = 10.5 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 39 / Breakdown Voltage Min. V = 6.45 / Breakdown Voltage Max. V = 7.14 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. mA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN