Littelfuse SMAJ440CA

SMAJ Series 400 W 492 V Surface Mount Bidirectional TVS Diode - SMA (DO-214AC)
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ440CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+51.36%

CAD Models

Download Littelfuse SMAJ440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP4KE540CA
Trans Voltage Suppressor Diode, 400W, 486V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
LittelfuseP4KE440CA
TVS Diode 376V Bidirectional 400W 680mA 602V 418V DO-204AL DO-41 TH
LittelfuseP4KE400CA
TVS Diode, Bidirectional, 342V 400W 750mA 548V 380V DO-204AL DO-41 TH
Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-204AL T/R
Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of Littelfuse SMAJ440CA provided by its distributors.

SMAJ Series 400 W 492 V Surface Mount Bidirectional TVS Diode - SMA (DO-214AC)
600mA 400W 713V 492V Bidirectional 440V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 440V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 440V; Clamping Voltage Vc Max: 713V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 492V; Breakdown Voltage Max: 543V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ440CA.