Littelfuse SMAJ400CA

SMAJ Series 648 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ400CA.

Farnell

Datasheet6 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
-53.37%

CAD Models

Download Littelfuse SMAJ400CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseP4KE510CA
Trans Voltage Suppressor Diode, 400W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
LittelfuseSMAJ440CA
SMAJ Series 400 W 492 V Surface Mount Bidirectional TVS Diode - SMA (DO-214AC)
LittelfuseP4KE540CA
Trans Voltage Suppressor Diode, 400W, 486V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-204AL T/R
Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of Littelfuse SMAJ400CA provided by its distributors.

SMAJ Series 648 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ400CA; 648 V; 600 mA; 400 V; 447 V - 494 V
Littelfuse Bidirectional TVS Diode, V_C Max=649V, SMD, DO-214AC (SMA), V_BR Min=447V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: DO-214AC Polarity: Bi-directional Breakdown voltage: 447...494 V Stand-off voltage: 400 V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ400CA.