Littelfuse P4SMA12

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 10.2V, DO-214AC, RoHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA12.

IHS

Datasheet6 pages12 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse P4SMA12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
12,718
56,025
56,025
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.4 V
12 V
12 V
Clamping Voltage
17.535 V
16.7 V
16.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
24.6 A
24.6 A
24.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ12A
SMAJ Series 19.9 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ10A
TVS Diode, Unidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD 2.62mm H
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ11A
ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V
LittelfuseSMAJ13A
SMAJ Series 3.3 W 15.9 V Uni-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse P4SMA12 provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 10.2V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE 10.2V 17.54V DO214AC
TVS DIODE BI-DIR 10.2V 400W 2-PIN SMA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN