Littelfuse SMAJ12A

SMAJ Series 19.9 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ12A.

Newark

Datasheet6 pages6 years ago

element14 APAC

Littelfuse SCT

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.86%

CAD Models

Download Littelfuse SMAJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.179
$ 0.179
Stock
1,544,509
4,234,131
4,234,131
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
20.1 A
91 A
91 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Uni-Dir 12V 400W Automotive 2-Pin SMA T/R
BournsSMAJ14A
TVS Diode, SMAJ, Unidirectional, 14 V, 23.2 V, DO-214AC (SMA), 2 Pins
BournsSMAJ13A
TVS Diode, SMAJ, Unidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ15A-13-F
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 15V 400W 2-Pin SMA T/R
LittelfuseSMAJ13A
SMAJ Series 3.3 W 15.9 V Uni-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse SMAJ12A provided by its distributors.

SMAJ Series 19.9 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ12A; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
Transient Suppression Diode Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 19.9V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 13.3V
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: DO-214AC Polarity: Uni-directional Breakdown voltage: 13.3...14.7 V Stand-off voltage: 12 V
TVS DIODE, 400W, 12V, DO-214AC, FULL REEL; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AC (SMA); No.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • --SMAJ12A
  • SMAJ12A.