Littelfuse P4SMA12A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 10.2V, DO-214AC, RoHS
$ 0.151
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA12A.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-1.69%

CAD Models

Download Littelfuse P4SMA12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.139
$ 0.139
Stock
62,676
51,255
51,255
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
16.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
24.6 A
24 A
24 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode TVS Single Uni-Dir 10.2V 400W 2-Pin DO-213AB T/R
BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ12A
SMAJ Series 19.9 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ10A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 11.1V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ11A
ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V

Descriptions

Descriptions of Littelfuse P4SMA12A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 10.2V, DO-214AC, RoHS
Littelfuse SCT
ESD protection diodes / TVS diodes; LITTELFUSE; P4SMA12A; 16.7 V; 24.6 A; 10.2 V; 11.4 V - 12.6 V
10.2V Unidirectional 400W 24.6A 16.7V 11.4V SMA (DO-214AC) SMD 2.09mm H
TVS Diode Single Uni-Dir 10.2V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, unidir; |Littelfuse P4SMA12A
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE 10.2VWM 16.7VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10.2 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 24.6 / Breakdown Voltage Min. V = 11.4 / Breakdown Voltage Max. V = 12.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN