Littelfuse P3203ABLRP

P3203A_L Series 150 mA 270 V Balanced Three-Chip SIDACtor® Device - TO-220
$ 2.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3203ABLRP.

IHS

Datasheet5 pages9 years ago

Littelfuse SCT

Future Electronics

Arrow Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 2.331
$ 2.112
Stock
16,183
142,202
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
70 pF
70 pF
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Voltage Rating (DC)
-
270 V
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3203ABLRP provided by its distributors.

P3203A_L Series 150 mA 270 V Balanced Three-Chip SIDACtor® Device - TO-220
Sidactor 3Chp 270V 100A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P3203ABLRP
SIDAC SYM 3CHP 270V 250A TO220
Thyristor Surge Protector, 350V V(BO) Max, 25A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN