Littelfuse P3203ABL

P3203A_L Series 150 mA 270 V Balanced Three-Chip SIDACtor® Device - TO-220
$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3203ABL.

IHS

Datasheet5 pages9 years ago

Verical

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-17.42%

Alternate Parts

Price @ 1000
$ 2.112
$ 2.331
Stock
142,321
16,199
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
70 pF
70 pF
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Voltage Rating (DC)
270 V
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3203ABL provided by its distributors.

P3203A_L Series 150 mA 270 V Balanced Three-Chip SIDACtor® Device - TO-220
Thyristor SI Digital to Analog Converter 270 Volt 30 Amp 3 Pin TO-220 Modified
Thyristor Surge Protection Devices 270V 25A 3-Pin TO-220 Modified Bulk
Sidactor, 270V, To-220; Tensión Stand-Off Inversa, Vrwm:-; Núm. De Circuitos:2; Corriente Máxima De Impulso Ippm:80A; Tipo De Tiristor:Sidac; Diseño Tiristor Tvs:To-220; Núm. De Contactos:3; Tensión Max De Ruptura Vbo:350V |Littelfuse P3203ABL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN