Littelfuse P1553ABLRP

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 130V, RoHS
$ 2.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1553ABLRP.

Newark

Datasheet5 pages9 years ago
Datasheet3 pages19 years ago

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 2.494
$ 2.05
Stock
35,112
115,570
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
95 pF
95 pF
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Voltage Rating (DC)
-
130 V
Switching Voltage
180 V
-
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P1553ABLRP provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 130V, RoHS
Littelfuse SCT
Thyristor Surge Protection Devices 130V 25A 3-Pin TO-220 Modified T/R
SIDAC SYM 3CHP 130V 250A TO220
SIDACtor 3Chp 130V 100A TO220A RoHS
Thyristor Surge Protector, 180V V(BO) Max, 25A
Sidactor, 130V, To-220, Full Reel; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:3Pins; Tvs Thyristor Case Style:To-220; Thyristor Type:Sidactor; Breakover Voltage Max:180V; No. Of Circuits:2Circuits; Peak Pulse Current Ippm:80A Rohs Compliant: Yes |Littelfuse P1553ABLRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN