Littelfuse P1553ABL

P1553A_L Series 150 mA 130 V Balanced Three-Chip SIDACtor® Device - TO-220
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1553ABL.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages11 years ago

Future Electronics

TME

iiiC

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.05
$ 2.494
Stock
115,570
35,112
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
95 pF
95 pF
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Voltage Rating (DC)
130 V
-
Switching Voltage
-
180 V
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P1553ABL provided by its distributors.

P1553A_L Series 150 mA 130 V Balanced Three-Chip SIDACtor® Device - TO-220
Thyristor Surge Protection Devices 130V 25A 3-Pin TO-220 Modified Bulk
Thyristor; Peak Repetitive Off-State Vol; Thyristor; Peak Repetitive Off-State Voltage, Vdrm:130V; Peak Non Rep Surge Current Itsm 50Hz:20A; Holding Current Max Ih:150mA; Operating Temperature Range:-40°C to +150°C; Thyristor Case:TO-220; No. of Pins:3
Thyristor; Tensión Máxima De Apagado Repetitiva, Vdrm:130V; Corriente De Trigger De La Compuerta Máx., Igt:-; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):-; Diseño Del Tiristor:To-220; Núm. De Contactos:3 |Littelfuse P1553ABL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN