Littelfuse MXHV9910BETR

MXHV9910 8 to 450 Vin SMT Off-Line High Brightness LED Driver - SOIC-8EP
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MXHV9910BETR.

IHS

Datasheet13 pages4 years ago
Datasheet12 pages11 years ago
Datasheet12 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+132%

CAD Models

Download Littelfuse MXHV9910BETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
MicrochipHV9801ALG-G
SWITCH DIMMABLE LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9801ALG-G
Diodes Inc.AL9910ASP-13
LED Driver high voltage PWM 10A SOIC8 EP | Diodes Inc AL9910ASP-13
Diodes Inc.AL9910-5SP-13
High Brightness LED Driver SOIC8 | Diodes Inc AL9910-5SP-13
Diodes Inc.AL9910SP-13
Step-Down (Buck),Step-Up (Boost) 25KHz~300KHz 85V(AC) 277V(AC) No SO-8EP , 4.9mm*3.85mm*1.37mm

Descriptions

Descriptions of Littelfuse MXHV9910BETR provided by its distributors.

MXHV9910 8 to 450 Vin SMT Off-Line High Brightness LED Driver - SOIC-8EP
Lead Free ROHS3Compliant Signage Active led driver -40C~85C TA 64kHz 2.5W 8.4V
Off-Line High Brightness Led Driver Reel/ T&r |Littelfuse MXHV9910BETR
LED Driver 7.8V 8-Pin SOIC EP T/R
IC LED DRIVER OFFLINE DIM 8SOIC
LED Driver, 1-Segment, BCDMOS, PDSO8
Step-Down (Buck) 8V 450V No SOP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN