Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AL9910ASP-13

LED Driver high voltage PWM 10A SOIC8 EP | Diodes Inc AL9910ASP-13
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL9910ASP-13.

HQonline

Datasheet15 pages12 years ago

Factory Futures

TME

Diodes Inc SCT

Inventory History

3 month trend:
-74.23%

CAD Models

Download Diodes Inc. AL9910ASP-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
MicrochipHV9801ALG-G
SWITCH DIMMABLE LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9801ALG-G
Diodes Inc.AL9910SP-13
LED Driver high voltage PWM 7.5A SOIC8 | Diodes Inc AL9910SP-13
Diodes Inc.AL9910-5SP-13
High Brightness LED Driver SOIC8 | Diodes Inc AL9910-5SP-13
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC

Descriptions

Descriptions of Diodes Inc. AL9910ASP-13 provided by its distributors.

LED Driver high voltage PWM 10A SOIC8 EP | Diodes Inc AL9910ASP-13
UNIVERSAL HIGH VOLTAGE HIGH BRIGHTNESS LED DRIVER, 85V to 277V, 0.5mA
Diodes Inc SCT
Tape & Reel (TR) AL9910 Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 4.95mm 1.2mA 11V 2.2W
LED Driver 650uA Supply Current 8-Pin SO EP T/R
LED, DC/DC DRIVER, BUCK/BOOST, SOIC;
IC UNIV HI-VOLTAGE LED DRIVER 10V 8-PIN SO
Diodes Inc. LED Display Driver IC
DiodesZetex AL9910ASP-13 显示驱动器
RS APAC
LED OFFLINE DRIVER SO-8EP T&R 2.5K
DIODE ARRAY SCHOTTKY 170V TO247

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL9910ASP13