Littelfuse MXHV9910BE

Lead Free ROHS3Compliant Signage Active led driver -40C~85C TA 64kHz 2.5W 8.4V
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MXHV9910BE.

IHS

Datasheet13 pages4 years ago
Datasheet12 pages11 years ago
Datasheet12 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+558%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-10-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
MicrochipHV9801ALG-G
SWITCH DIMMABLE LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9801ALG-G
Diodes Inc.AL9910ASP-13
LED Driver high voltage PWM 10A SOIC8 EP | Diodes Inc AL9910ASP-13
Diodes Inc.AL9910-5SP-13
High Brightness LED Driver SOIC8 | Diodes Inc AL9910-5SP-13
Diodes Inc.AL9910SP-13
Step-Down (Buck),Step-Up (Boost) 25KHz~300KHz 85V(AC) 277V(AC) No SO-8EP , 4.9mm*3.85mm*1.37mm

Descriptions

Descriptions of Littelfuse MXHV9910BE provided by its distributors.

Lead Free ROHS3Compliant Signage Active led driver -40C~85C TA 64kHz 2.5W 8.4V
Off-Line High Brightness Led Driver/ Tube |Littelfuse MXHV9910BE
LED Driver 7.8V 8-Pin SOIC EP Tube
IC LED DRIVER OFFLINE DIM 8SOIC
Step-Down (Buck) 8V 450V No SOP , 1.5mm
LED Driver, 1-Segment, BCDMOS, PDSO8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN