Littelfuse MDD26-12N1B

Rectifier Diode, 1 Phase, 2 Element, 36A, 1200V V(RRM), Silicon, TO-240AA
$ 18.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD26-12N1B.

IHS

Datasheet6 pages6 years ago

Farnell

Burklin Elektronik

TME

Elcodis

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH60L06TV1
High Voltage Rectifier, 150Deg C, Isotop Rohs Compliant: Yes |Stmicroelectronics STTH60L06TV1
Rectifier Diode, 1 Phase, 2 Element, 40A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon
STMicroelectronicsSTTH9012TV2
STMICROELECTRONICS STTH9012TV2 Diode Module, 1.2 kV, 45 A, 1.2 V, Dual Isolated, STTH9 Series
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Littelfuse MDD26-12N1B provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 36A, 1200V V(RRM), Silicon, TO-240AA
MDD26 Series 1200 V 36A Chassis Mount Standard Rectifier Module - TO-240AA
Diode Module, 36A, 1.4Kv Rohs Compliant: Yes |Littelfuse MDD26-12N1B
Rectifier Diode 1.2KV 36A 3-Pin TO-240AA Box
Diode Module TO-240AA 1200 V 2x 36 A @ Tc%3D100°C
Dual Diode Module 2x36A 1200V TO-240AA
Bipolar Module - Diode TO-240AA
DIODE MOD GP 1200V 36A TO-240AA
IXYS , 36A, 1200V, , TO-240AA, 3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD26-12N1 B