Littelfuse MCR69-2G

SCR 50V 25A(RMS) 300A 3-Pin(3+Tab) TO-220AB Box / THYRISTOR SCR 25A 50V TO220AB
$ 1.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR69-2G.

Farnell

Datasheet5 pages5 years ago

Newark

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+16.98%

CAD Models

Download Littelfuse MCR69-2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.209
$ 1.694
Stock
156,995
88,633
Authorized Distributors
6
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
Hold Current
-
-
Leakage Current
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Case/Package
TO-220AB
TO-220AB
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MCR69-2G provided by its distributors.

SCR 50V 25A(RMS) 300A 3-Pin(3+Tab) TO-220AB Box / THYRISTOR SCR 25A 50V TO220AB
Silicon Controlled Rectifier, 25A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB
30mA 16A 25A 300A 50V 10¦ÌA 1.5V TO-220AB 10.28mm*4.82mm*9.28mm
MCR69 Series - SCR TO-220AB 12A, 50V, RoHS
Littelfuse SCT
Thyristor, 50 V, 30 mA, 16 A, 25 A, TO-220AB, 3 Pins
MCR69-2G Series 50 V 25 A Silicon Controlled Rectifiers - T0-220
SCR THYRISTOR, 25A, 50V, TO-220AB; PEAK; SCR THYRISTOR, 25A, 50V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:50V; Gate Trigger Current Max, Igt:30mA; Current It av:16A; On State RMS Current IT(rms):25A; Thyristor Case Style:TO-220AB; No. of Pins:3Pins; MSL:

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR69-2G.