Littelfuse 2N6504G

30mA 16A 25A 250A 50V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
$ 1.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6504G.

TME

Datasheet6 pages5 years ago

element14 APAC

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-34.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.679
$ 1.197
Stock
75,452
140,518
Authorized Distributors
6
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
Hold Current
-
-
Leakage Current
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Case/Package
TO-220AB
TO-220AB
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse 2N6504G provided by its distributors.

30mA 16A 25A 250A 50V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
2N6504G Series 50 V 25 A Silicon Controlled Rectifier - TO-220AB-3
Scr Thyristor, 25A, 50V, To-220Ab-3; Peak Repetitive Off-State Voltage, Vdrm:50V; Gate Trigger Current Max, Igt:30Ma; Current It Av:16A; On State Rms Current It(Rms):25A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Peak Non Reprohs Compliant: Yes |Littelfuse 2N6504G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6504G.