Littelfuse MCR12DG

Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR12DG.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages11 years ago

Future Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.722
$ 0.726
$ 0.726
Stock
57,553
343,337
343,337
Authorized Distributors
6
6
6
RMS Current (Irms)
12 A
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
-
50 mA
50 mA
Leakage Current
-
-
-
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MCR12DG provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
MCR12DCM Series 400 V 12 A Silicon Controlled Rectifier - TO-220
SCR Diode 400V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
Scr Thyristor, 12A, 400V, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger De La Compuerta Máx., Igt:20Ma; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):12A; Diseño Del Tiristor:To-220Ab |Littelfuse MCR12DG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN