Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 2N6397G

30mA 12A 100A 400V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6397G.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

ODG (Origin Data Global)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+11.39%

Alternate Parts

Price @ 1000
$ 0.84
$ 0.715
$ 0.715
Stock
369,775
115,101
115,101
Authorized Distributors
6
6
6
RMS Current (Irms)
12 A
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
50 mA
50 mA
50 mA
Leakage Current
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 2N6397G provided by its distributors.

30mA 12A 100A 400V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
400 V 12 A Through Hole Standard Recovery SCR - TO-220AB
SCR Diode 400V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
THYRISTOR, 12A, 400V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 400V; Gate Trigger Current Max, Igt: 30mA; Current It av: 7.5A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak
Scr Thyristor, 12A, 400V, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger De La Compuerta Máx., Igt:30Ma; Intensidad It Media:7.5A; Corriente Rms De Encendido It(Rms):12A; Diseño Del Tiristor:To-220Ab |Littelfuse 2N6397G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN