Littelfuse MCR08BT1G

MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR08BT1G.

Farnell

Datasheet7 pages4 years ago

ODG (Origin Data Global)

Newark

TME

Future Electronics

Inventory History

3 month trend:
-13.63%

CAD Models

Download Littelfuse MCR08BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.159
Stock
396,384
53,345
Authorized Distributors
6
6
RMS Current (Irms)
800 mA
-
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
Hold Current
-
-
Leakage Current
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-
Case/Package
SOT-223
-
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MCR08BT1G provided by its distributors.

MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223
SCR 200V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-261AA
MCR08xT1G Series - SCR SOT223 0.8A, 200V, RoHS
Littelfuse SCT
THYRISTOR SCR 0.8A 200V SOT223
Littelfuse , 0.8A, , SOT-223, Vrrm=200V
SCR THYRISTOR, 800mA, 200V, SOT-223; Peak Repetitive Off State Voltage:200V; Gate Trigger Current Max:200µA; Average On State Current:-; On State RMS Current:800mA; Thyristor Case Style:SOT-223; No. of Pins:4Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN