What’s new: Find the right parts faster with our redesigned experience

Learn more

WeEn Semiconductors MCR08BT1,115

Thyristor SCR 200V 8A 3-Leads (3 Pins+Tab) SOT-223 T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors MCR08BT1,115.

Farnell

Datasheet15 pages11 years ago
Datasheet14 pages11 years ago

TME

LKR

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download WeEn Semiconductors MCR08BT1,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.329
Stock
78,978
441,907
Authorized Distributors
6
6
RMS Current (Irms)
-
800 mA
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
Hold Current
-
-
Leakage Current
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-
-
Case/Package
-
SOT-223
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WeEn Semiconductors MCR08BT1,115 provided by its distributors.

Thyristor SCR 200V 8A 3-Leads (3 Pins+Tab) SOT-223 T/R
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element
200¦ÌA 5V 500mA 800mA 8A,9A 200V 50¦ÌA 800mV SOT-223-3
SCR Diode 200V 0.8A(RMS) 9A 4-Pin(3+Tab) SC-73 T/R
SCR THYRISTOR, 0.5A, 200V, SOT-223; Peak Repetitive Off-State Voltage, Vdrm: 200V; Gate Trigger Current Max, Igt: 200µA; Current It av: 500mA; On State RMS Current IT(rms): 800mA; Thyristor Case Style: SOT-223; No. of Pins: 4Pins; Peak Non Rep Surge Current Itsm 50Hz: 9A; Holding Current Max Ih: 5mA; Gate Trigger Voltage Max Vgt: 800mV; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WeEn Semiconductors (Hong Kong)
  • WEEN/NXP
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi
  • WeEn Semiconductors (Hong Kong) Co