Littelfuse MAC9NG

Triacs Silicon Bidirectional Thyristors | TRIAC 800V 8A TO220AB
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC9NG.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.699
$ 0.427
$ 0.427
Stock
27,832
153,968
153,968
Authorized Distributors
6
6
6
RMS Current (Irms)
8 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-
-
Hold Current
-
-
-
Leakage Current
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC9NG provided by its distributors.

Triacs Silicon Bidirectional Thyristors | TRIAC 800V 8A TO220AB
Triac, 800V, 8A, To-220Ab Rohs Compliant: Yes |Littelfuse MAC9NG
50mA 8A 8A 1.6V 80A 800V 10¦ÌA 1.5V TO-220AB 10.28mm*4.82mm*15.75mm
TRIAC 800V 80A 3-Pin(3+Tab) TO-220AB Rail
MAC9xG Series - TRIAC TO-220AB 8A, RoHS
Littelfuse SCT
TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN